Analog Devices MAX291CSA+

Active Filter Single SW-CAP Low Pass 8th Order 25kHz 8-Pin SOIC N / IC FILTER LOWPASS 8-SOIC
$ 14.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX291CSA+.

Augswan

Datasheet10 pages15 years ago

Analog Devices

Ciiva

ShanghaiCT

iiiC

Inventory History

3 month trend:
-6.34%

CAD Models

Download Analog Devices MAX291CSA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX292ESA+
Tube MAX292 Bessel Low Pass Switched Capacitor e3 interface filter -2.375V 4.9mm 35kHz 85C
Analog DevicesMAX295CSA+
Tube MAX295 Butterworth Low Pass Switched Capacitor e3 interface filter -2.375V 4.9mm 35kHz 70C
Analog DevicesMAX296CSA+
Tube MAX296 Bessel Low Pass Switched Capacitor e3 interface filter -2.375V 4.9mm 35kHz 70C
onsemiFAN102MY
Fairchild Semiconductor FAN102MY Pwm Controller, Primary, Cc / Cv, 8SOP
NCP1200 Series 16 V 48 kHz Surface Mount PWM Current-Mode Controller - SOIC-8
STMicroelectronicsM41T00SM6E
8-SOIC (0.154 3.90mm Width) M41T00 e4 Leap Year rtc clock circuit 2.7V~5.5V 70muA @ 2.7V~5.5V 5mm 32.768kHz

Descriptions

Descriptions of Analog Devices MAX291CSA+ provided by its distributors.

Active Filter Single SW-CAP Low Pass 8th Order 25kHz 8-Pin SOIC N / IC FILTER LOWPASS 8-SOIC
SWITCHED CAPACITOR FILTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Response Type: LOWPASS;
SWITCHCapacitorFILTER, LOWPASS, 25KHZ, NSOIC; IC Filter Type:Lowpass; Filter Order:8th; No. of Filters:1; Supply Voltage Min:4.75V; Supply Voltage Max:11V; Filter IC Case Style:NSOIC; No. of Pins:8Pins; Cutoff Frequency:25kHz; Program Clock Frequency Typ:35kHz; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated