Texas Instruments SN74AHC273N

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin PDIP Tube
$ 0.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC273N.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Datasheet21 pages15 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages22 years ago

element14 APAC

Arrow Electronics

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.14%

CAD Models

Download Texas Instruments SN74AHC273N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.557
$ 0.175
$ 0.175
Stock
278,427
452,544
452,544
Authorized Distributors
4
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
17.1 ns
12.5 ns
12.5 ns
Frequency
110 MHz
75 MHz
75 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC273N.

Related Parts

Texas InstrumentsSN74AHC574N
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-PDIP -40 to 125
onsemi74VHC374N
Bus Driver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
Texas InstrumentsSN74F574N
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Texas InstrumentsCD74ACT273E
Flip Flop D-Type Bus Interface Pos-Edge Push-Pull 1-Element 20-Pin PDIP Tube
Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20

Descriptions

Descriptions of Texas Instruments SN74AHC273N provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin PDIP Tube
Positive edge 4μA 11ns@ 5V,50pF Non-inverting Non-inverting 1 2V 5.5V 8mA Master Reset AHC CMOS 2.5pF 8mA 110MHz PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
LOGIC, OCT D-TYPE F-F W/CLR, 20DIP; Output Current:8mA; Supply Voltage Range:2V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74273; Logic IC Base Number:74273; Logic IC Family:AHC; Logic IC Function:Octal Edge-Triggered D-Type Flip-Flop with Clear; Output Current Max:8mA; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.