Microchip ATTINY2313A-PU

MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin PDIP Tube / IC MCU 8BIT 2KB FLASH 20DIP
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY2313A-PU.

element14 APAC

Datasheet274 pages15 years ago
Datasheet22 pages29 years ago

TME

_legacy Avnet

Inventory History

3 month trend:
-11.10%

CAD Models

Download Microchip ATTINY2313A-PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-11
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

MicrochipATTINY261A-PU
IC MCU 8BIT 2KB FLASH 20DIP / AVR series Microcontroller IC 8-Bit 20MHz 2KB (1K x 16) FLASH 20-PDIP
MicrochipATTINY26-16PI
Microcontroller 8-Bit AVR RISC 2KB Flash 20-Pin PDIP
MicrochipATTINY84A-PU
RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 20MHz, CMOS, PDIP14

Descriptions

Descriptions of Microchip ATTINY2313A-PU provided by its distributors.

MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin PDIP Tube / IC MCU 8BIT 2KB FLASH 20DIP
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDIP20
ATtiny Series 2 KB Flash 128 B SRAM 20 MHz 8-Bit Microcontroller - DIP-20
AVR microcontroller, 8 bit, 20 MHz, DIP-20, ATTINY2313A-PU
1.8V~5.5V 20MHz 1KB FLASH 2KB Brown-out Detect/Reset,POR,PWM,WDT inside 18 1 1.8V 5.5V 20MHz I2C,SPI,UART,USART 128 x 8 8bit AVR PDIP-20 Through hole mounting 5.33mm(height)
MCU, 8BIT, ATTINY, 20MHZ, DIP-20; Product Range: AVR ATtiny Family ATtiny23 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 2KB; RAM Memory Size: 128Byte; No. of Pins: 20Pins; MCU Case Style: DIP; No. of I/O's:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY2313A-PU.