Analog Devices MAX275ACWP+

Active Filter Single Continuous Time Low Pass/Band Pass 4th Order 300kHz 20-Pin SOIC W
$ 11.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX275ACWP+.

Ciiva

Datasheet28 pages23 years ago

Augswan

ShanghaiCT

iiiC

DigiKey

Inventory History

3 month trend:
+159%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX275AEWP+
Active Filter Single Continuous Time Low Pass/Band Pass 4th Order 300kHz 20-Pin SOIC W
Texas InstrumentsLM1972M/NOPB
μPot 2-channel 78 db audio attenuator with mute 20-SOIC 0 to 70
Texas InstrumentsADC0820CCWM/NOPB
8-Bit High Speed µP Compatible A/D Converter with Track/Hold Function 20-SOIC -40 to 85
Texas InstrumentsADC0820BCWMX/NOPB
8-Bit High Speed µP Compatible A/D Converter with Track/Hold Function 20-SOIC -40 to 85
NXP SemiconductorsSA605D/01,112
SA605 Series 8 V 5.7 mA High Performance Low Power Mixer FM IF System - SOIC-20
Analog DevicesMAX295CWE+
Tube MAX295 Butterworth Low Pass Switched Capacitor e3 interface filter -5V 2.65mm 35kHz 70C

Descriptions

Descriptions of Analog Devices MAX275ACWP+ provided by its distributors.

Active Filter Single Continuous Time Low Pass/Band Pass 4th Order 300kHz 20-Pin SOIC W
Avnet Japan
Active Filters; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: SOP; Package Style (Meter): SMALL OUTLINE;
Active Filter, 300Khz, Wsoic-20; Ic Filter Type:Bandpass/Lowpass; Filter Order:4Th; No. Of Filters:2; Supply Voltage Min:2.37V; Supply Voltage Max:5.5V; Filter Ic Case Style:Wsoic; No. Of Pins:20Pins; Cutoff Frequency:300Khz; Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX275ACWP+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated