Texas Instruments LM1972M/NOPB

μPot 2-channel 78 db audio attenuator with mute 20-SOIC 0 to 70
$ 2.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1972M/NOPB.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Technical Drawing4 pages10 years ago
Datasheet19 pages13 years ago
Technical Drawing2 pages15 years ago

element14

Newark

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+1.41%

CAD Models

Download Texas Instruments LM1972M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

Texas InstrumentsLM1973M/NOPB
Micro-Pot 3-Channel 76 dB Audio Attenuator with Mute 20-SOIC 0 to 70
MCU, 8-Bit, 2KW Flash, 128 RAM, 18 I/O, SOIC-20 | Microchip Technology Inc. PIC16F677-I/SO
8 Bit Microcontroller, Flash, PIC16F, 20 MHz, 3.5 KB, 128 Byte, 20, SOIC RoHS Compliant: Yes
MicrochipATTINY26-16SU
8 Bit MCU, AVR ATtiny Family ATtiny26 Series Microcontrollers, AVR, 16 MHz, 2 KB, 20 Pins, SOIC
Texas InstrumentsTLC1543IDW
Analog to Digital Converter Single SAR 38KSPS 10-Bit Serial 20-Pin SOIC
Texas InstrumentsTLC1543CDWR
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments LM1972M/NOPB provided by its distributors.

μPot 2-channel 78 db audio attenuator with mute 20-SOIC 0 to 70
Audio Power Amplifier IC; Audio Control Type:Micro-Pot 2-Channel; No. of Control Channels:2; Control Interface:Serial, 3 Wire; Supply Voltage Min:4.5V; Supply Voltage Max:12V; Termination Type:SMD; Package/Case:20-SOIC ;RoHS Compliant: Yes
IC, AUDIO ATTENUATOR, SOIC-20; Audio Con; IC, AUDIO ATTENUATOR, SOIC-20; Audio Control Type:Attenuator; Output Power:150mW; Control Interface:3 Wire, Serial; Control / Process Application:Automated Studio Mixing Consoles, Music Reproduction Systems, Electronic Music(MIDI)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM1972M/NOPB .
  • LM1972M/NOPB.
  • LM1972MNOPB