Analog Devices MAX264BCWI+

Active Filter Dual SW-CAP UNIV 4th Order 140kHz 28-Pin SOIC W
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX264BCWI+.

Official Datasheet10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Related Parts

Analog DevicesMAX263ACWI+
Active Filter Dual SW-CAP UNIV 4th Order 57kHz 28-Pin SOIC W
Analog DevicesMAX265BEWI+
Active Filter Dual SW-CAP UNIV 4th Order 57kHz 28-Pin SOIC W
Analog DevicesMAX267BCWG+
IC FILTER 57KHZ BAND PASS 24SOIC / Band Pass Filter IC Band Pass 2nd Order 57kHz 24-SOIC
PIC18F Series 32 KB Flash 2 kB RAM 48 MHz 8-Bit Microcontroller - SOIC-28
Mcu Cmos 28 Ld 20MHZ 8K Flash, -40C to +85C, 28-SOIC 300MIL, Tube
MicrochipMCP23017-E/SO
Interface – I/O expanders; MICROCHIP; MCP23017-E/SO; I2C, Serial; Lead Free; 16; SOIC

Descriptions

Descriptions of Analog Devices MAX264BCWI+ provided by its distributors.

Active Filter Dual SW-CAP UNIV 4th Order 140kHz 28-Pin SOIC W
General-purpose 2 2 SOIC-28 Switched Capacitor Filters ROHS
ROHS3Compliant Lead Free Active GULL WING Filter IC 14mA 70C 140kHz 17.9mm
DUAL SWITCHED CAPACITOR FILTER PIN PROGRAMMABLE UNIVERSAL PDSO28
Pin-Programmable Universal and Bandpass Filters
IC FILTER BANDPASS PROG 28-SOIC
IC FILTER 140KHZ SWITCH 28SOIC
SWITCHED CAPACITOR FILTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: SOP; Response Type: UNIVERSAL;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated