Analog Devices MAX2606EUT+T

RF Modulators & Demodulators; MAX2606EUT+T; ANALOG DEVICES; 6; Cut Tape; SOT-23-6
$ 2.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX2606EUT+T.

Analog Devices

Official datasheet0 pages0 years ago

LKR

ShanghaiCT

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
+1.07%

CAD Models

Download Analog Devices MAX2606EUT+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX2606EUT+T.

Related Parts

Analog DevicesMAX2680EUT+T
5mA 11.6dB 11.7dB Cellular,ISM,PCS,WLL 1 400MHz 5.5V 2.5GHz 11.6dB Down Converter 2.7V SOT-6
Analog DevicesMAX2660EUT+T
Up/Down Conv Mixer 3.3V/5V 2.5GHz 6-Pin SOT-23 T/R
Analog DevicesMAX2641EUT+T
MAX2641 Series 5.5 V 6.4 mA SMT Ultra-Low-Noise Amplifier - SOT-23-6
Analog DevicesHMC221BE
GaAs, MMIC, SPDT Switch, 10 kHz to 3 GHz | IC RF SWITCH SPDT 3GHZ SOT23-6
Analog DevicesHMC544AETR
Rf Switch, Spdt, T/R, 4Ghz, Sot-26 Rohs Compliant: Yes |Analog Devices, Inc. HMC544AETR
Analog DevicesHMC545AE
IC RF SWITCH SPDT 3GHZ SOT23-6 / RF Switch IC WiMax, WLAN SPDT 3 GHz 50Ohm SOT-23-6

Descriptions

Descriptions of Analog Devices MAX2606EUT+T provided by its distributors.

RF Modulators & Demodulators; MAX2606EUT+T; ANALOG DEVICES; 6; Cut Tape; SOT-23-6
Tape & Reel (TR) MAX2606 VCO Differential Output RF IC 2.9mm 2.75V 70MHz~150MHz 85C
70MHz~150MHz SOT-23-6 Voltage Controlled Oscillators (VCO) ROHS
Cellular,GPS,ISM 70MHz 5.5V 150MHz Differential Output SOT-6 3mm*1.75mm*1.45mm
45MHz to 650MHz, Integrated IF VCOs with Differential Output
MAX2606 Series 45 to 650 MHz, Integrated IF VCOs with Differential Output
VCO, DIFF OUTPUT, 150MHZ, 5.5V, SOT-23
VCO Oscillators 70 MHz to 150 MHz IF VCOs w/Diff Out
Voltage Controlled Oscillator (VCO)
D/C 0211 and 0231 RF OSCILLATOR
TELECOM CELLULAR BASEBAND CIRCUIT PDSO6
VCO, DIFF OUTPUT, 150MHZ, 5.5V, SOT-23; Frequency:150MHz; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Digital IC Case:SOT-23; No. of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Prod

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX2606EUT-T