Analog Devices HMC545AE

IC Rf Switch SPDT 3GHZ SOT23-6 / Rf Switch IC Wimax, Wlan SPDT 3 Ghz 50 Ohm SOT-23-6
$ 2.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC545AE.

element14 APAC

Datasheet6 pages9 years ago

Upverter

Inventory History

3 month trend:
-2.17%

CAD Models

Download Analog Devices HMC545AE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.668
$ 3.584
Stock
85,700
65,826
Authorized Distributors
5
3
Max Frequency
3 GHz
3 GHz
Insertion Loss (dB)
-
-
Impedance
50 Ω
50 Ω
P1dB
33 dBm
33 dBm
IIP3
54 dBm
54 dBm
Switch Function
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Isolation
-
-
Return Loss
-
-
On-State Resistance
-
-
Case/Package
SOT-23-6
SOT-23-6
Number of Pins
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesMAX2682EUT+T
MAX2682 Series 400 MHz to 2.5 GHz Low-Noise SiGe Downconverter Mixer - SOT-23-6
Analog DevicesHMC221BE
GaAs, MMIC, SPDT Switch, 10 kHz to 3 GHz | IC RF SWITCH SPDT 3GHZ SOT23-6
Analog DevicesMAX2680EUT+T
Up/Down Conv Mixer 2.5GHz 6-Pin SOT-23 T/R
Analog DevicesMAX2660EUT+T
Up/Down Conv Mixer 3.3V/5V 2.5GHz 6-Pin SOT-23 T/R
Analog DevicesHMC221BETR
54dBm 3GHz 3ns SPDT General Purpose 1 10KHz 14dB 3GHz 1.1dB 0.8dB 50Ω 29dBm SOT-23-6 SMD mount
Analog DevicesHMC313TR
RF Amplifier InGaP HBT Gain Block amp SMT, DC - 6 GHz

Descriptions

Descriptions of Analog Devices HMC545AE provided by its distributors.

IC RF SWITCH SPDT 3GHZ SOT23-6 / RF Switch IC WiMax, WLAN SPDT 3 GHz 50Ohm SOT-23-6
RF Switch SPDT 0MHz to 3GHz 19dB Automotive 6-Pin SOT-23 Reel
54dBm 3GHz 70ns SPDT WiMax,WLAN 1 0MHz 19dB 3GHz 0.7dB 0.4dB 50Ω 33dBm SOT-23-6 SMD mount 2.9mm*1.6mm*1.45mm
Rf Switch, Spdt, 3Ghz, Sot-26; |Analog Devices, Inc. HMC545AE
0Hz~3GHz 22dB 0.4dB SOT-23-6 RF Switches ROHS
IC RF SWITCH SPDT 3GHZ SOT23-6

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated