Analog Devices MAX251CSD+

MAXIM INTEGRATED PRODUCTS MAX251CSD+. Line Receiver RS232, 2-drivers, 4.5V-5.5V Supply, SOIC-14
$ 7.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX251CSD+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

Newark

ShanghaiCT

Inventory History

3 month trend:
-2.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesADM202JRNZ
ADM202JRNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN SOIC
Analog DevicesMAX202ECSE+T
MAX202 Series 120 kbps 5.5V Surface Mount RS-232 Transceiver - SOIC-16N
Analog DevicesMAX202ECWE+T
MAX202 Series 120 kbps 5.5V Surface Mount RS-232 Transceiver - SOIC-16W
Texas InstrumentsMAX202IDG4
EAR99 MAX202 Tube RS232 interface transceiver 5V 15mA 141.690917mg 120Kbps
Analog DevicesMAX202CWE+T
Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R
Analog DevicesADM232LARZ
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 2 Drivers/Receivers

Descriptions

Descriptions of Analog Devices MAX251CSD+ provided by its distributors.

MAXIM INTEGRATED PRODUCTS MAX251CSD+. Line Receiver RS232, 2-drivers, 4.5V-5.5V Supply, SOIC-14
Maxim MAX251CSD+, Dual Line Transceiver, RS-232 2-TX 2-RX 2-TRX, 14-Pin SOIC
Dual Transmitter/Receiver RS-232 14-Pin SOIC N Tube
MAX251 Series Surface Mount RS-232 Transceiver - SOIC-14
5V, Isolated, RS-232 Driver Receiver
DRIVER/RECEIVER, RS-232, 5V, 251; Device Type:Line Driver / Receiver; IC Interface Type:RS232; No. of Drivers:2Drivers; Receivers:2Receivers;
Interface IC Operating temperature: 0...+70 °C No. of drivers: 2 No. of receivers: 2 Power supply: 4.5...5.5 V Interfaces: RS232 Package: SO-14 Baud rate max.: 19.2 kBd Transfer rate: 192 kbps
Rs232 Transceiver, 116Kbps, Nsoic-14; Ic Type:Rs232 Transceiver; No. Of Receivers:2Receivers; No. Of Transmitters:2; Communication Mode:-; Data Rate Max:116Kbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; No. Of Pins:14Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX251CSD+
DRIVER/RECEIVER, RS-232, 5V, 251; Device Type: Line Driver / Receiver; IC Interface Type: RS232; No. of Drivers: 2Drivers; No. of Receivers: 2Receivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: SOIC; No. of Pins: 14Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; IC Generic Number: MAX251; SVHC: No SVHC (15-Jun-2015); Base Number: 251; Data Rate: 116Kbps; IC Temperature Range: Commercial; Operating Temperature Range: 0°C to +70°C; Supply Current: 0.7mA; Supply Voltage Range: 4.5V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX251CSD+.