Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA341NA/3K

IC OPAMP GP 1 CIRCUIT SOT23-6 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6

$ 1.839
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA341NA/3K.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet16 pages15 years ago
Datasheet15 pages18 years ago

HQonline

Newark

Arrow Electronics

iiiC

Inventory History

3 month trend:
+114%

CAD Models

Download Texas Instruments OPA341NA/3K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.839
$ 2.437
Stock
508,527
420,005
Authorized Distributors
3
5
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Circuits
1
1
Slew Rate
6 V/µs
6 V/µs
Gain Bandwidth Product
5.5 MHz
5.5 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
87.96 dB
87.96 dB
Common Mode Rejection Ratio
76 dB
76 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
750 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA341NA/3K.

Related Parts

Texas InstrumentsOPA373AIDBVR
Single, 5.5-V, 6.5-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
Texas InstrumentsOPA373AIDBVTG4
Single, 5.5-V, 6.5-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
Op Amp Single Low Power Amplifier R-R I/O ±2.75V/5.5V 6-Pin SOT-23 T/R
Texas InstrumentsOPA363AIDBVT
IC OPAMP GP 1 CIRCUIT SOT23-6 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6

Descriptions

Descriptions of Texas Instruments OPA341NA/3K provided by its distributors.

IC OPAMP GP 1 CIRCUIT SOT23-6 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6
ROHS3Compliant EAR99 OPA341 Cut Tape (CT) op amp buffer circuit 2.9mm 0.6pA 6mV 5500kHz
Op Amp Single Wideband Amplifier R-R I/O 5.5V 6-Pin SOT-23 T/R
Single, 5.5-V, 5.5-MHz, extended temp, RRIO operational amplifier with shutdown 6-SOT-23 -55 to 125
750μA 6V/μs 25nV/rtHz 5.5MHz shutdown Rail to Rail 50mA 1 1 2.7V 5.5V 2mV 0.6pA General Purpose SOT-23-6 SMD mount,glue mount 2.9mm*1.6mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA341NA-3K
  • OPA341NA3K