Analog Devices MAX242CWN+

MAXIM INTEGRATED PRODUCTS MAX242CWN+. Line Receiver RS232, 2-drivers, 4.5V-5.5V Supply, SOIC-18
$ 5.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX242CWN+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

Newark

ShanghaiCT

Inventory History

3 month trend:
-37.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesADM202EARNZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube
Analog DevicesADM202EARNZ-REEL7
Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R / IC TXRX RS232 5V 15KV 16SOIC
Analog DevicesADM1181AARWZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC W Tube
Analog DevicesMAX222EWN+
Dual Transmitter/Receiver RS-232 18-Pin SOIC W
Analog DevicesMAX3222CWN+
MAX3222 Series 235kbps 5.5V Surface Mount RS-232 Transceiver - SOIC-18
Analog DevicesMAX232ECWE+T
Interface IC Dual Transmitter/Receiver RS-232, MAX232ECWE+T, SOIC-16

Descriptions

Descriptions of Analog Devices MAX242CWN+ provided by its distributors.

MAXIM INTEGRATED PRODUCTS MAX242CWN+. Line Receiver RS232, 2-drivers, 4.5V-5.5V Supply, SOIC-18
Dual Transmitter/Receiver RS-232 18-Pin SOIC W Tube
MAX242 Series 116kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-18
EAR99 MAX242 Tube RS232 interface receiver 10V 0.00004A 11.55mm 1000ns
DRIVER/RECEIVER, RS-232, 5V, 242; Device Type:Line Driver / Receiver; IC Interface Type:RS232; No. of Drivers:2Drivers; Supply Voltage Min:4.5V;
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 18; Package Code: SOP; Package Shape: RECTANGULAR;
Line Driver/Receiver, 0 To 70Deg C; Ic Type:Rs232 Transceiver; No. Of Receivers:2Receivers; No. Of Transmitters:2; Communication Mode:-; Data Rate Max:200Kbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Case/Package:Wsoicrohs Compliant: Yes |Maxim Integrated/analog Devices MAX242CWN+
The MAX220-MAX249 family of line drivers/receivers is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces, particularly applications where +-12V isnot available. These parts are especially useful in battery-powered sys-tems, since their low-power shutdown mode reduces power dissipation to less than 5uW. The MAX225,MAX233, MAX235, and MAX245/MAX246/MAX247 use no external components and are recommended for appli-cations where printed circuit board space is critical.
DRIVER/RECEIVER, RS-232, 5V, 242; Device Type: Line Driver / Receiver; IC Interface Type: RS232; No. of Drivers: 2Drivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: SOIC; No. of Pins: 18Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: 242; SVHC: No SVHC (15-Jun-2015); Base Number: 242; Data Rate: 200Kbps; IC Temperature Range: Commercial; Operating Temperature Range: 0°C to +70°C; Propagation Delay: 0.6µs; Supply Current: 15µA; Supply Voltage Range: 4.5V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX242CWN+.