Analog Devices MAX230CPP+

EAR99 MAX230 Tube EXTERNAL CHARGE PUMP interface transceiver 5V 15mA 26.16mm 10mus
$ 7.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX230CPP+.

Ciiva

Datasheet39 pages11 years ago

Augswan

_legacy Avnet

iiiC

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

Analog DevicesMAX230EPP+
EAR99 MAX230 Tube EXTERNAL CHARGE PUMP interface receiver 5V 15mA 26.16mm 10mus
Analog DevicesMAX237CNG+
Quint Transmitter Triple Receiver RS-232 24-Pin PDIP N / IC 5DVR/3RCVR RS232 5V 24-DIP
Analog DevicesMAX207ECNG+
Quint Transmitter Triple Receiver RS-232 24-Pin PDIP N
Texas InstrumentsDS14C89AN
Non-RoHS Compliant SCHMITT TRIGGER Receiver CMOS Receiver 0C~70C 5V 20kbps 3.3mm
Texas InstrumentsDS14C88N
EAR99 DS14C88 Tube RS232 interface receiver 12.6V 0.00001A 19.05mm 6mus
Texas InstrumentsDS26LS32ACN
Non-RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER Receiver DUAL Receiver 0C~70C 5V 23ns 21.755mm

Descriptions

Descriptions of Analog Devices MAX230CPP+ provided by its distributors.

EAR99 MAX230 Tube EXTERNAL CHARGE PUMP interface transceiver 5V 15mA 26.16mm 10mus
LINE DRIVER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR;
RS-232 Line Driver/Receiver IC; Device Type:Line Driver/Receiver; No. of Drivers:5; Driver Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Interface:RS-232; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
The MAX220-MAX249 family of line drivers/receivers is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces, particularly applications where +-12V isnot available. These parts are especially useful in battery-powered sys-tems, since their low-power shutdown mode reduces power dissipation to less than 5uW. The MAX225,MAX233, MAX235, and MAX245/MAX246/MAX247 use no external components and are recommended for appli-cations where printed circuit board space is critical.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated