Analog Devices MAX218CWP+T

R-PDSO-G20 MAX218 Tape & Reel (TR) RS232 interface receiver 100mV 12.8mm 700ns 120Kbps
$ 7.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX218CWP+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsMAX232DW
Integrated Circuit Interface Transceiver; RS-232; CH:2; 120kbs; 5V; 0+70 deg.C; SMD; SO16
Texas InstrumentsMAX232IDW
EAR99 MAX232 Tube EXTERNAL CHARGE PUMP interface transceiver 5V 10mA 420.395078mg 120Kbps
Texas InstrumentsMAX232DWR
EAR99 MAX232 Cut Tape (CT) EXTERNAL CHARGE PUMP interface transceiver 5V 10mA 420.395078mg 120Kbps
Analog DevicesMAX251CSD+T
Dual Transmitter/Receiver RS-232 14-Pin SOIC N T/R
Analog DevicesMAX232CWE+T
Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R
Analog DevicesMAX202EEWE+T
MAX202 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver- SOIC-16W

Descriptions

Descriptions of Analog Devices MAX218CWP+T provided by its distributors.

R-PDSO-G20 MAX218 Tape & Reel (TR) RS232 interface receiver 100mV 12.8mm 700ns 120Kbps
Dual Transmitter/Receiver RS-232 20-Pin SOIC W T/R
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX218CWP-T