Analog Devices MAX208EEWG+

Quad Transmitter/Receiver RS-232 24-Pin SOIC W / IC TXRX RS-232 W/CAP 24-SOIC
$ 4.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX208EEWG+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

Farnell

ShanghaiCT

Inventory History

3 month trend:
-26.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesADM238LJRZ
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers and 4 Receivers
Analog DevicesADM238LARZ
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers and 4 Receivers
Analog DevicesMAX208CWG+
MAXIM INTEGRATED PRODUCTS MAX208CWG+. Line Receiver RS232, 4-drivers, 4.5V-5.5V Supply, SOIC-24
Analog DevicesADM206EARZ
EMI/EMC Compliant, 615 kV ESD Protected, RS-232 Line Driver/Receiver in a 24-Pin SO Package
Analog DevicesMAX236CWG+
MAX236 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-24W
Analog DevicesMAX206CWG+
Quad Transmitter Triple Receiver RS-232 24-Pin SOIC W Tube

Descriptions

Descriptions of Analog Devices MAX208EEWG+ provided by its distributors.

Quad Transmitter/Receiver RS-232 24-Pin SOIC W / IC TXRX RS-232 W/CAP 24-SOIC
MAX208 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-24
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SOP; Package Shape: RECTANGULAR;
RS232 TXRX, 116KBPS, 5.5V, WSOIC-24; IC Type:RS232 Transceiver; No. of Receivers:4Receivers; No. of Transmitters:4; Communication Mode:-; Data Rate Max:120Kbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; No. of Pins:24Pins RoHS Compliant: Yes
RS232 TXRX, 116KBPS, 5.5V, WSOIC-24; Device Type: Transceiver; IC Interface Type: RS232; No. of Drivers: 4Drivers; No. of Receivers: 4Receivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: WSOIC; No. of Pins: 24Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: MAX208E; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated