Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADM238LARZ

Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers and 4 Receivers
$ 7.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM238LARZ.

SHENGYU ELECTRONICS

Datasheet20 pages21 years ago

Analog Devices

DigiKey

Inventory History

3 month trend:
+1.41%

CAD Models

Download Analog Devices ADM238LARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.115
$ 5.44
$ 5.44
Stock
117,254
458,249
458,249
Authorized Distributors
6
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
-
-
Number of Drivers
4
4
4
Number of Receivers
4
4
4
Data Rate
120 kbps
120 kbps
120 kbps
Receiver Hysteresis
650 mV
-
-
Simplex/Duplex
Full Duplex
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesADM238LJRZ
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers and 4 Receivers
Analog DevicesADM206EARZ
EMI/EMC Compliant, 615 kV ESD Protected, RS-232 Line Driver/Receiver in a 24-Pin SO Package
Analog DevicesADM207EARZ
EMI/EMC Compliant, ±15kV Protected, 230kBPS, RS-232 Transceiver with 5 Drivers & 3 Receivers
Texas InstrumentsDS14185WM
Triple Transmitter Quint Receiver RS-232 20-Pin SOIC W Rail
MaxLinearSP233AET-L
SP233A Series 120 kbps Enhanced RS-232 Line Driver/Receiver - WSOIC-20
Analog DevicesMAX3222CWN+T
Line Transceiver 2-Driver 2-Receiver RS-232 EIA/TIA-232 120kbps 18-Pin SOIC T/R

Descriptions

Descriptions of Analog Devices ADM238LARZ provided by its distributors.

Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers and 4 Receivers
Quad Transmitter/Receiver RS-232 24-Pin SOIC W Tube
EAR99 ADM238 Tube INTERNAL CHARGE PUMP interface transceiver 5V 13mA 2.35mm 120Kbps
Analog Devices Line Transceiver, SOIC W Package, 24-Pin
IC TXRX RS-232 4:4 5V LP 24SOIC
Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24
5V POWERED CMOS RS-232 DRIVER/RE
IC TRANSCEIVER FULL 4/4 24SOIC
Line Driv/Rcvr, Rs232, 120Kbps, Soic-24
TRANSCEIVER, RS232, 120KBPS, 85DEG C;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated