Analog Devices ADM206EARZ

EMI/EMC Compliant, 615 kV ESD Protected, RS-232 Line Driver/Receiver in a 24-Pin SO Package
$ 6.914
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM206EARZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Upverter

DigiKey

Inventory History

3 month trend:
-26.68%

CAD Models

Download Analog Devices ADM206EARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.914
$ 2.938
$ 2.938
Stock
287,842
338,986
338,986
Authorized Distributors
6
3
3
Case/Package
SOIC
SOP
SOP
Number of Pins
24
-
-
Logic Function
Receiver, Transceiver
-
-
Interface
RS-232
-
-
Number of Drivers
4
-
-
Number of Receivers
3
3
3
Data Rate
230 kbps
230 kbps
230 kbps
Receiver Hysteresis
650 mV
-
-
Simplex/Duplex
Full Duplex
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesADM207EARZ
EMI/EMC Compliant, ±15kV Protected, 230kBPS, RS-232 Transceiver with 5 Drivers & 3 Receivers
Analog DevicesADM238LJRZ
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers and 4 Receivers
Analog DevicesADM238LARZ
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers and 4 Receivers
Analog DevicesMAX236CWG+
MAX236 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-24W
Analog DevicesMAX206CWG+
Quad Transmitter Triple Receiver RS-232 24-Pin SOIC W Tube
Analog DevicesMAX237CWG+
Quint Transmitter Triple Receiver RS-232 24-Pin SOIC W

Descriptions

Descriptions of Analog Devices ADM206EARZ provided by its distributors.

EMI/EMC Compliant, 615 kV ESD Protected, RS-232 Line Driver/Receiver in a 24-Pin SO Package
Quad Transmitter Triple Receiver RS-232 24-Pin SOIC W Tube
RS232 TRANSCEIVER, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
EAR99 ADM206 Tube RS232 interface receiver 5V 13mA 2.35mm 2000ns
Rs232 Transceiver, -40 To 85Deg C; |Analog Devices, Inc. ADM206EARZ
IC TXRX RS-232 5V SD/EN 24SOIC
Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24
LINE TRANSMITTER/RCVR 3TR 4TX 3RX 24SOIC W
IC TRANSCEIVER FULL 4/3 24SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated