Analog Devices MAX208EEAG+

MAX208 Series 120 kbps 5 V Surface Mount RS-232 Transceiver - SSOP-24
$ 14.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX208EEAG+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

Farnell

ShanghaiCT

Inventory History

3 month trend:
-23.02%

CAD Models

Download Analog Devices MAX208EEAG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX208ECAG+
MAX208 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-24
Analog DevicesMAX208CAG+
MAX208 Tube RS232 RS-232 interface receiver 5.5V 11mA 220.105698mg 10mus
Analog DevicesADM208ARSZ
0.1 µF, +5V CMOS RS-232 200kBPS Transceiver with 4 Drivers & 4 Receivers
Analog DevicesADM208EARSZ
EMI/EMC Compliant, ±15kV Protected, RS-232 230kBPS Transceiver with 4 Drivers & 4 Receivers
Analog DevicesADM206ARSZ
Quad Transmitter Triple Receiver RS-232 24-Pin SSOP Tube
Analog DevicesMAX211EEAI+
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube

Descriptions

Descriptions of Analog Devices MAX208EEAG+ provided by its distributors.

MAX208 Series 120 kbps 5 V Surface Mount RS-232 Transceiver - SSOP-24
Quad Transmitter/Receiver RS-232 24-Pin SSOP Tube
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SSOP; Package Shape: RECTANGULAR;
RS232 TXRX, 116KBPS, 5.5V, SSOP-24; IC Type:RS232 Transceiver; No. of Receivers:4Receivers; No. of Transmitters:4; Communication Mode:-; Data Rate Max:120Kbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; IC Case / Package:SSOP RoHS Compliant: Yes
RS232 TXRX, 116KBPS, 5.5V, SSOP-24; Device Type: Transceiver; IC Interface Type: RS232; No. of Drivers: 4Drivers; No. of Receivers: 4Receivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: SSOP; No. of Pins: 24Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: MAX208E; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated