Analog Devices MAX208ECAG+

MAX208 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-24
$ 5.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX208ECAG+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

_legacy Avnet

ShanghaiCT

Inventory History

3 month trend:
-14.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX208CAG+
MAX208 Tube RS232 RS-232 interface receiver 5.5V 11mA 220.105698mg 10mus
Analog DevicesADM208ARSZ
0.1 µF, +5V CMOS RS-232 200kBPS Transceiver with 4 Drivers & 4 Receivers
Analog DevicesMAX208EEAG+
MAX208 Series 120 kbps 5 V Surface Mount RS-232 Transceiver - SSOP-24
Analog DevicesADM208EARSZ
EMI/EMC Compliant, ±15kV Protected, RS-232 230kBPS Transceiver with 4 Drivers & 4 Receivers
Analog DevicesADM206ARSZ
Quad Transmitter Triple Receiver RS-232 24-Pin SSOP Tube
Analog DevicesMAX241EAI+
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP / IC RS-232 DRVR/RCVR 28-SSOP

Descriptions

Descriptions of Analog Devices MAX208ECAG+ provided by its distributors.

MAX208 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-24
Quad Transmitter/Receiver RS-232 24-Pin SSOP
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SSOP; Package Shape: RECTANGULAR;
RS232 TXRX, 116KBPS, 5.5V, SSOP-24; Device Type: Transceiver; IC Interface Type: RS232; No. of Drivers: 4Drivers; No. of Receivers: 4Receivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: SSOP; No. of Pins: 24Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: MAX208E; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX208ECAG+.