Analog Devices MAX19515ETM+

ADC Dual Pipelined 65Msps 10-bit Parallel/Serial (3-Wire, SPI) 48-Pin TQFN EP
$ 18.961
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX19515ETM+.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Farnell

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX19515ETM+.

Related Parts

Analog DevicesAD9218BSTZ-65
2-Channel Dual ADC Pipelined 65Msps 10-bit Parallel 48-Pin LQFP Tray
Texas InstrumentsADC3222IRGZT
Dual-Channel, 12-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Analog DevicesMAX19505ETM+
8-Bit, 65Msps Dual-Channel ADC Provides 49.8dBFS SNR and 69dBc SFDR at 43mW per Channel
Analog DevicesMAX19505ETM+T
8-Bit, 65Msps Dual-Channel ADC Provides 49.8dBFS SNR and 69dBc SFDR at 43mW per Channel
Analog DevicesAD9288BSTZ-80
ADC, 8-BIT, 80MSPS, LQFP-48; Available until stocks are exhausted Alternative available
Analog DevicesLTC2233IUK#PBF
1-Channel Single ADC Pipelined 80Msps 10-bit Parallel 48-Pin QFN EP Tube

Descriptions

Descriptions of Analog Devices MAX19515ETM+ provided by its distributors.

ADC Dual Pipelined 65Msps 10-bit Parallel/Serial (3-Wire, SPI) 48-Pin TQFN EP
10-Bit, 65Msps Dual ADC Provides 60dBFS SNR and 85dBFS SFDR at 43mW per Channel
Ciiva
48-WFQFN Exposed Pad MAX19515 Parallel SPI Serial Simultaneous Sampling analog digital converter 7mm 65Msps 3.2W 13Weeks
ADC, FLASH METHOD; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 48; Package Code: HVQCCN; Package Shape: SQUARE;
Adc, 10Bit, 65Msps, -40 To 85Deg C; Resolution (Bits):10Bit; Sampling Rate:65Msps; Input Channel Type:Differential, Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V; Adc /Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX19515ETM+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX19515ETM+.