Analog Devices MAX176BCWE+

1-Channel Single ADC SAR 250ksps 12-bit Serial 16-Pin SOIC W Tube
$ 37.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX176BCWE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Jameco

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX176BCWE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX176BCWE+.

Related Parts

Texas InstrumentsTLC2574IDW
4-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin SOIC Tube
Texas InstrumentsADS8508IBDW
1-Channel Single ADC SAR 250ksps 12-bit Serial 20-Pin SOIC Tube
Texas InstrumentsADS8508IBDWR
1-Channel Single ADC SAR 250ksps 12-bit Serial 20-Pin SOIC T/R
Analog DevicesMAX121CWE+
1-Channel Single ADC SAR 308ksps 14-bit Serial 16-Pin SOIC W / IC ADC DSP INTRFC 308KSPS 16SOIC
Analog DevicesMAX176ACWE+
ADC Single SAR 250ksps 12-bit Serial 16-Pin SOIC W
Analog DevicesMAX176AEWE+
1-Channel Single ADC SAR 250ksps 12-bit Serial 16-Pin SOIC W / IC ADC 12BIT 250KSPS 16-SOIC

Descriptions

Descriptions of Analog Devices MAX176BCWE+ provided by its distributors.

1-Channel Single ADC SAR 250ksps 12-bit Serial 16-Pin SOIC W Tube
ADC, 1-CH, SAR, 12BIT, 250KSPS, WSOIC-16
5V,-12V~15V 72dB 250Ksps 12bit 1 12 SPI Single-Ended 5V,-12V~15V SAR SOIC-16 2.35mm
GULL WING DUAL Not Qualified Internal Analog to Digital Converter 0C~70C 5V 14Weeks 0.25MHz
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;
ADC, 1-CH, SAR, 12BIT, 250KSPS, WSOIC-16; Resolution (Bits):12bit; Sampling Rate:250kSPS; Input Channel Type:Single Ended; Data Interface:SPI; Supply Voltage Type:Dual (+/-); Supply Voltage Min:4.75V; Supply Voltage Max:

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated