Texas Instruments ADS8508IBDWR

1-Channel Single ADC SAR 250ksps 12-bit Serial 20-Pin SOIC T/R
$ 7.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8508IBDWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-37.27%

CAD Models

Download Texas Instruments ADS8508IBDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.316
$ 10.625
$ 10.625
Stock
190,245
267,343
267,343
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
12
12
12
Sampling Rate
250 ksps
250 ksps
250 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.45 LSB
0.45 LSB
0.45 LSB
Differential Nonlinearity
0.45 LSB
0.45 LSB
0.45 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsTLC2574IDW
4-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin SOIC Tube
Texas InstrumentsTLC2578IDW
8-Channel Single ADC SAR 200ksps 12-bit Serial 24-Pin SOIC Tube
Texas InstrumentsTLV2553IDW
12-bit 200-KSPS 11-channel low-power serial ADC with power down 20-SOIC -40 to 85
MicrochipMCP3008-I/SL
8-Channel Single ADC SAR 200ksps 10-bit Serial 16-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP3004-I/SL
4-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 14-Pin SOIC N Tube
MicrochipMCP3008T-I/SL
8-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 16-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments ADS8508IBDWR provided by its distributors.

1-Channel Single ADC SAR 250ksps 12-bit Serial 20-Pin SOIC T/R
12-Bit 250kHz CMOS Analog-to-Digital Converter With Serial Interface 2.5V Internal Reference 20-SOIC -40 to 85
3-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO20
ADC, 5V, 73dB, 250Ksps, 12bit, 1-Ch, SPI, Single-Ended, SAR, SOIC-20, SMD, Adhesive Mount, 12.8mm × 7.52mm × 2.35mm
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:250kSPS; Input Channels Per ADC:1; Input Channel Type:Single Ended; Data Interface:Serial, SPI; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.