Analog Devices MAX176ACPA+

1-Channel Single ADC SAR 250ksps 12-bit Serial 8-Pin PDIP N Tube
$ 61.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX176ACPA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Jameco

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX176ACPA+.

Related Parts

Analog DevicesMAX176BEPA+
1-Channel Single ADC SAR 250ksps 12-bit Serial 8-Pin PDIP N Tube
Analog DevicesMAX187ACPA+
1-Channel Single ADC SAR 75ksps 12-bit Serial 8-Pin PDIP N / IC ADC 12BIT SERIAL LP 8-DIP
MicrochipMCP3202-BI/P
2-Channel Single ADC - SAR - 100ksps - 12-bit Serial - Automotive - 8-Pin PDIP - Tube
Analog DevicesMAX187CCPA+
ADC Single SAR 75ksps 12-bit Serial 8-Pin PDIP N
Texas InstrumentsADC121S051CISD/NOPB
IC ADC 12BIT SAR 6WSON / 12 Bit Analog to Digital Converter 1 Input 1 SAR 6-WSON (2.2x2.5)
Texas InstrumentsADS1286PB
ADC Single SAR 20ksps 12-bit Serial 8-Pin PDIP

Descriptions

Descriptions of Analog Devices MAX176ACPA+ provided by its distributors.

1-Channel Single ADC SAR 250ksps 12-bit Serial 8-Pin PDIP N Tube
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDIP8
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;
Adc, 1-Ch, Sar, 12Bit, 250Ksps, Dip-8; Resolution (Bits):12Bit; Sampling Rate:250Ksps; Input Channel Type:Single Ended; Data Interface:Spi; Supply Voltage Type:Dual (+/-); Supply Voltage Min:4.75V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX176ACPA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated