What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX187ACPA+

1-Channel Single ADC SAR 75ksps 12-bit Serial 8-Pin PDIP N / IC ADC 12BIT SERIAL LP 8-DIP
$ 43.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX187ACPA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

element14

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX187ACPA+.

Related Parts

Analog DevicesMAX187CCPA+
ADC Single SAR 75ksps 12-bit Serial 8-Pin PDIP N
Analog DevicesMAX187BCPA+
1-Channel Single ADC SAR 75ksps 12-bit Serial 8-Pin PDIP N / IC ADC SRL 12BIT 5V 75KSPS 8-DIP
Analog DevicesMAX1241BCPA+
ADC Single SAR 73ksps 12-bit Serial 8-Pin PDIP N

Descriptions

Descriptions of Analog Devices MAX187ACPA+ provided by its distributors.

1-Channel Single ADC SAR 75ksps 12-bit Serial 8-Pin PDIP N / IC ADC 12BIT SERIAL LP 8-DIP
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDIP8
DUAL Not Qualified Internal SAR Analog to Digital Converter 0C~70C 4.096V 6Weeks 0.075MHz
+5V, Low-Power, 12-Bit Serial ADCs
ADC, 1-CH, SAR, 12BIT, 75KSPS, DIP-8
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;
Adc, 1-Ch, Sar, 12Bit, 75Ksps, Dip-8; Resolution (Bits):12Bit; Sampling Rate:75Ksps; Input Channel Type:single Ended; Data Interface:spi; Supply Voltage Type:single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated