Analog Devices MAX1765EEE+

800mA, Low-Noise, Step-Up DC-DC Converter with 500mA Linear Regulator
$ 5.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1765EEE+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Farnell

ShanghaiCT

Inventory History

3 month trend:
-3.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1765EEE+.

Related Parts

Analog DevicesMAX1644EAE+T
MAX1644 Series 5.5 V 2 A 350 kHz Buck SMT Switching Regulator - SSOP-16
Analog DevicesMAX6651EEE+
Tube MAX6651 Fan Controller 2003 motor controller 5.5V 50mA 3.99mm -40C~85C TA
Analog DevicesMAX16975BAEE+CFY
Automotive-Grade Buck Converter Delivers Up to 1.2A that is Ideal for Infotainment Solutions
LV5068V Series 40V 380kHz SMT Step-Down Switching Regulator Controller - SSOP-16
Texas InstrumentsUCC3585M
LOW-VOLTAGE SYNCHRONOUS BUCK CONTROLLER | IC REG CTRLR BUCK 16SSOP
Switching Regulator, Current-mode, 140kHz Switching Freq-Max, BICMOS, PDSO16

Descriptions

Descriptions of Analog Devices MAX1765EEE+ provided by its distributors.

800mA, Low-Noise, Step-Up DC-DC Converter with 500mA Linear Regulator
IC, STEP-UP DC/DC Converter, QSOP-16; Pr; Primary Input Voltage:5.5V; No. of Outputs:2; Output
1.3 A SWITCHING REGULATOR 1000 kHz SWITCHING FREQ-MAX PDSO16
Highly Efficient Boost Converter with Integrated LDO for Battery Powered Devices
Ciiva
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 2.5V to 5.5V/1.25V to 5V/1.25V/2.85V 0.8A 16-Pin QSOP / IC REG DL BST/LINEAR SYNC 16QSOP
Power Management Unit, Qsop-16; Supply Voltage:5.5V; No. Of Step-Down Dc - Dc Converters:1; No. Of Ldo Regulators:1; No. Of Regulated Outputs:2; Digital Ic Case:Qsop; No. Of Pins:16Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1765EEE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1765EEE+.