Analog Devices MAX17542GATB+T

42V Synchronous Buck Converter with Internal FETs Enables High Efficiency
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX17542GATB+T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

ShanghaiCT

Inventory History

3 month trend:
+14.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX17542GATB+T.

Related Parts

Analog DevicesMAX15062CATA+T
Switching Regulator, Current-mode, 0.62A, 535kHz Switching Freq-Max, BICMOS, PDSO8
Analog DevicesMAX15462AATA+T
42V, 300mA, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converters
Analog DevicesMAX17532ATB+T
LM2775 Switched Capacitor 5-V Boost Converter | IC REG CHARG PUMP 5V 200MA 8WSON
Texas InstrumentsTPS62170QDSGTQ1
3-17V 0.5A Automotive Step-Down Converter in 2x2 QFN package 8-WSON -40 to 125
Texas InstrumentsTPS62745DSST
Conv DC-DC 3.3V to 10V Synchronous Step Down Single-Out 1.8V to 3.3V 0.3A 12-Pin WSON EP T/R
Texas InstrumentsLM2775DSGT
Switched Capacitor Regulator, 0.2A, 2300kHz Switching Freq-Max, PDSO8

Descriptions

Descriptions of Analog Devices MAX17542GATB+T provided by its distributors.

42V Synchronous Buck Converter with Internal FETs Enables High Efficiency
Ciiva
Dual Switching Controller, Current-mode, 300kHz Switching Freq-Max, BICMOS, PDSO28
42V, 1A, Ultra-Small, High-Efficiency,Synchronous Step-Down DC-DC Converter
Dc/Dc Conv, Sync Buck, 600Khz, 125Deg C; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:42V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Tdfn-Ep; No. Of Pins:10Pins; Output Current:1A; Output Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX17542GATB+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX17542GATBT