Analog Devices MAX17532ATB+T

LM2775 Switched Capacitor 5-V Boost Converter | IC REG CHARG PUMP 5V 200MA 8WSON
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX17532ATB+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Inventory History

3 month trend:
-2.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX17532ATB+T.

Related Parts

Analog DevicesMAX17542GATB+T
42V Synchronous Buck Converter with Internal FETs Enables High Efficiency
Texas InstrumentsTPS62170QDSGTQ1
3-17V 0.5A Automotive Step-Down Converter in 2x2 QFN package 8-WSON -40 to 125
Texas InstrumentsTPS62067QDSGRQ1
TPS6206x-Q1 3-MHz 2-A Step-Down Converter in 2 SON Package | IC REG BUCK ADJUSTABLE 2A 8WSON
Texas InstrumentsTPS62065QDSGRQ1
IC REG BUCK ADJUSTABLE 2A 8WSON / TPS6206x-Q1 3-MHz 2-A Step-Down Converter in 2 SON Package
Analog DevicesMAX15462AATA+T
42V, 300mA, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converters
Analog DevicesMAX15062CATA+T
Switching Regulator, Current-mode, 0.62A, 535kHz Switching Freq-Max, BICMOS, PDSO8

Descriptions

Descriptions of Analog Devices MAX17532ATB+T provided by its distributors.

LM2775 Switched Capacitor 5-V Boost Converter | IC REG CHARG PUMP 5V 200MA 8WSON
42V, Low IQ Synchronous Buck Regulator Enables High Efficiency
Ciiva
MAX17532 Series 42 V 100 mA Synchronous Step-Down DC-DC Converter - TDFN-10
Switching Regulator or Controllers; Temperature Grade: AUTOMOTIVE; No. of Terminals: 10; Package Code: SON; Package Shape: RECTANGULAR; Surface Mount: YES;
Dc/Dc Conv, Sync Buck, 2.2Mhz, Tdfn-10; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Synchronous Buck (Step Down); Input Voltage Min:4V; Input Voltage Max:42V; Max Output Current:100Ma; Ic Case/Package:Tdfn Rohs Compliant: Yes |Maxim Integrated / Analog Devices MAX17532ATB+T
DC/DC CONV, SYNC BUCK, 2.2MHZ, TDFN-10; Topology: Synchronous Buck (Step Down); Input Voltage Min: 4V; Input Voltage Max: 42V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: TDFN; No. of Pins: 10Pins; Output Current: 100mA; Output Voltage Min: 800mV; Output Voltage Max: 37.8V; Switching Frequency: 2.2MHz; Operating Temperature Max: 125°C; Product Range: Himalaya Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX17532ATBT