Analog Devices MAX17501EATB+

MAX17501 Tube Active Step-Down DC to DC switching regulator 3.3V 2.1mm 500mA 600kHz
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX17501EATB+.

CAD Models

Download Analog Devices MAX17501EATB+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX17501EATB+.

Related Parts

Analog DevicesMAX17501AATB+
MAX17501 Tube Active Step-Down DC to DC switching regulator 3.3V 2.1mm 500mA 600kHz
Analog DevicesMAX17501GATB+T
Switching Regulator, Current-mode, 0.86A, 640kHz Switching Freq-Max, BICMOS
Analog DevicesMAX17501BATB+T
Switching Regulator, Current-mode, 0.86A, 640kHz Switching Freq-Max, BICMOS
Texas InstrumentsLM22674MRX-5.0/NOPB
4.5V to 42V, 500mA SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125
Texas InstrumentsLM22674MR-ADJ/NOPB
4.5V to 42V, 500mA SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125
Texas InstrumentsLM22674MR-5.0/NOPB
4.5V to 42V, 500mA SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125

Descriptions

Descriptions of Analog Devices MAX17501EATB+ provided by its distributors.

MAX17501 Tube Active Step-Down DC to DC switching regulator 3.3V 2.1mm 500mA 600kHz
60V Synchronous Buck Converter with Internal FETs Enables High Efficiency
Ciiva
60V, 500mA, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converter
Switching Voltage Regulators 60V .5A 600kHz Synch Step-Down Regulator
SWITCHING REGULATOR; Temperature Grade: AUTOMOTIVE; No. of Terminals: 10; Package Code: HVSON; Package Shape: RECTANGULAR; Surface Mount: YES;
DC/DC CONV, SYNC BUCK, 600KHZ, TDFN-10; Topology: Synchronous Buck (Step Down); Input Voltage Min: 4.5V; Input Voltage Max: 60V; DC / DC Converter IC Case: TDFN; No. of Pins: 10Pins; Output Current: 500mA; Output Voltage Nom.: 3.3V; Switching Frequency: 600kHz; Operating Temperature Max: 125°C; Product Range: Himalaya Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated