Texas Instruments LM22674MR-5.0/NOPB

4.5V to 42V, 500mA SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125
$ 2.739
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM22674MR-5.0/NOPB.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet20 pages13 years ago
Datasheet17 pages13 years ago
Technical Drawing2 pages14 years ago

Newark

Arrow.cn

Future Electronics

Inventory History

3 month trend:
+8.38%

CAD Models

Download Texas Instruments LM22674MR-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM22674MR-5.0/NOPB.

Related Parts

Texas InstrumentsLM22671QMRE-ADJ/NOPB
500mA SIMPLE SWITCHER®, Step-Down Voltage Regulator with Adjustable Frequency 8-SO PowerPAD -40 to 125
Analog DevicesMAX17501FATB+
MAX17501 Tube Active Step-Down DC to DC switching regulator 5V 2.1mm 500mA 600kHz
Analog DevicesMAX17501BATB+
MAX17501 Tube Active Step-Down DC to DC switching regulator 5V 2.1mm 500mA 600kHz
Texas InstrumentsLM22671QMRE-5.0/NOPB
Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 5V 0.5A Automotive 8-Pin HSOP EP T/R
Analog DevicesMAX17501GATB+T
Switching Regulator, Current-mode, 0.86A, 640kHz Switching Freq-Max, BICMOS
Texas InstrumentsLM2842XMK-ADJL/NOPB
SIMPLE SWITCHER® 4.5V to 42V, 0.6A Step-Down DC/DC Switching Regulator in Thin SOT-23 6-SOT-23-THIN -40 to 125

Descriptions

Descriptions of Texas Instruments LM22674MR-5.0/NOPB provided by its distributors.

4.5V to 42V, 500mA SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125
Switching Regulator, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, PDSO8
DC-DC CONV, BUCK, 500KHZ, HSOP-8; Topologie: Buck (Abaisseur); Tension, entrée min.: 4.5V; Tension, entrée max..: 42V; Boîtier de convertisseur DC / DC: SO PowerPAD; Nombre de broches: 8Broche(s); Courant, sortie: 500mA; Tensi
Dc-Dc Conv, Buck, 500Khz, Hsop-8; Topology:Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:42V; Dc/Dc Converter Ic Case:So Powerpad; No. Of Pins:8Pins; Output Current:500Ma; Output Voltage Nom.:5V; Switching Rohs Compliant: Yes |TEXAS INSTRUMENTS LM22674MR-5.0/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM22674MR-5.0/NOPB .
  • LM22674MR-5.0NOPB
  • LM22674MR5.0/NOPB
  • LM22674MR5.0NOPB