Analog Devices MAX1733EUK+T

Switching Regulator, Voltage-mode, 0.565A, 1200kHz Switching Freq-Max, BICMOS, P
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1733EUK+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1733EUK+T.

Related Parts

Analog DevicesMAX1734EUK15+T
Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 250mA SC-74A, SOT-753
Analog DevicesMAX1734EUK15+
IC REG BUCK 1.5V 250MA SOT23-5 / Switching Regulator IC Output
onsemiFAN5307SX
Switching Regulator, Current-mode, 0.7A, 1200kHz Switching Freq-Max, PDSO5
Texas InstrumentsTPS62203DBVR
3.3-V Output, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85
Texas InstrumentsTPS62200DBVR
Adjustable, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85
Texas InstrumentsTPS62201DBVT
1.5-V Output, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85

Descriptions

Descriptions of Analog Devices MAX1733EUK+T provided by its distributors.

Switching Regulator, Voltage-mode, 0.565A, 1200kHz Switching Freq-Max, BICMOS, P
Conv DC-DC Single Step Down 2.7V to 5.5V 5-Pin SOT-23 T/R
IC REG BUCK ADJ 0.25A SYNC SOT23
MAX1733 Tape & Reel (TR) Matte Tin (Sn) Active DC to DC switching regulator 3.6V 2.9mm 250mA 1.2MHz
Low-Voltage, Step-Down DC-DC Converters in SOT23
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
High-Efficiency DC-DC Solution for Low-Voltage Logic Supplies
Ciiva
DC / DC SWITCHING REGULATORS -ADJUSTABLE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1733EUK-T