Analog Devices MAX170DCWE+

ADC Single SAR 125ksps 12-bit Serial 16-Pin SOIC W
$ 40.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX170DCWE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-2.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX186BCWP+
8-Channel Single ADC SAR 133ksps 12-bit Serial 20-Pin SOIC W / IC DAS 8CH 12BIT T/H LP 20-SOIC
Analog DevicesMAX186DCWP+
ADC Single SAR 133ksps 12-bit Serial 20-Pin SOIC W
Analog DevicesMAX186DEWP
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20
Texas InstrumentsADS7808UB
1-Channel Single ADC SAR 100ksps 12-bit Serial 20-Pin SOIC Tube
Texas InstrumentsADS7808U/1K
1-Channel Single ADC SAR 100ksps 12-bit Serial 20-Pin SOIC T/R
Texas InstrumentsADS7808UBG4
1-Channel Single ADC SAR 100ksps 12-bit Serial 20-Pin SOIC Tube

Descriptions

Descriptions of Analog Devices MAX170DCWE+ provided by its distributors.

ADC Single SAR 125ksps 12-bit Serial 16-Pin SOIC W
Avnet Japan
Serial Output, 5.6µs, 12-Bit ADC Converter
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO16
ADC, 1-CH, SAR, 12BIT, 125KSPS, WSOIC-16
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;
Adc, 1-Ch, Sar, 12Bit, 125Ksps, Wsoic-16; Resolution (Bits):12Bit; Sampling Rate:125Ksps; Input Channel Type:Single Ended; Data Interface:Spi; Supply Voltage Type:Dual (+/-); Supply Voltage Min:4.75V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX170DCWE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated