Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX186DEWP

ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX186DEWP.

Augswan

Datasheet7 pages0 years ago

DigiKey

CAD Models

Download Analog Devices MAX186DEWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.929
$ 31.929
Stock
160,119
155,683
155,683
Authorized Distributors
0
6
6
Case/Package
SOIC
-
-
Number of Pins
20
20
20
Number of Bits
12
12
12
Settling Time
-
-
-
Interface
SPI
-
-
Integral Nonlinearity (INL)
1 LSB
-
-
Polarity
Bipolar, Unipolar
-
-
Number of DAC Channels
-
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Related Parts

Analog DevicesAD7890ARZ-4
8-Channel Single ADC SAR 117ksps 12-bit Serial 24-Pin SOIC W Tube
Analog DevicesAD7890ARZ-10
8-Channel Single ADC SAR 117ksps 12-bit Serial 24-Pin SOIC W Tube / IC DAS 12BIT 8CH 24-SOIC
Analog DevicesAD7890ARZ-4REEL
8-Channel Single ADC SAR 117ksps 12-bit Serial 24-Pin SOIC W T/R
Texas InstrumentsADC12030CIWM
ADC Single SAR 114ksps 12-bit+Sign Serial 16-Pin SOIC W Rail
MicrochipMCP3208-CI/SL
Octal Channel Single ADC SAR 100ksps 12-bit Serial Automotive 16-Pin SOIC N Tube
MicrochipMCP3208-BI/SL
8-Channel Single ADC SAR 100ksps 12-bit Serial Automotive 16-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices MAX186DEWP provided by its distributors.

ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20
IC DAS 12BIT 133K 20SOIC / Low-Power, 8-Channel, Serial 12-Bit ADCs
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated