Texas Instruments UCC3585MTR

DC DC Cntrlr Single-OUT Sync Step Down 3.3V to 5V Input 16-Pin SSOP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC3585MTR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet4 pages27 years ago

iiiC

Augswan

CAD Models

Download Texas Instruments UCC3585MTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.834
$ 1.834
Stock
124,602
369,532
369,532
Authorized Distributors
0
2
2
Topology
-
-
-
Output Voltage
900 mV
900 mV
900 mV
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16

Related Parts

Buck Yes 125KHz Transistor Driver 1 42V 8.5V SSOP-16 SMD mount,glue mount 5.2mm*4.4mm*1.3mm
DC DC Cntrlr Single-OUT Step Down 4.5V to 40V Input 16-Pin SSOP
Analog DevicesMAX16975BAEE+TCFY
Automotive-Grade Buck Converter Delivers Up to 1.2A that is Ideal for Infotainment Solutions
Analog DevicesMAX16975BAEE+CFY
Automotive-Grade Buck Converter Delivers Up to 1.2A that is Ideal for Infotainment Solutions
Switching Regulator, Voltage-mode, 380kHz Switching Freq-Max, BICMOS, PDSO16
Analog DevicesMAX6651EEE+
Fan-Speed Regulators and Monitors with SMBus/I²C-Compatible Interface

Descriptions

Descriptions of Texas Instruments UCC3585MTR provided by its distributors.

DC DC Cntrlr Single-OUT Sync Step Down 3.3V to 5V Input 16-Pin SSOP T/R
VOLTAGE-MODE BICMOS DUAL Surface Mount DC-DC Controller IC 0C~85C TA 500kHz 900mV 1.75mm
Low Voltage Synchronous Buck Controller 16-SSOP 0 to 0
1 A SWITCHING CONTROLLER 500 kHz SWITCHING FREQ-MAX PDSO16
Switching Controllers Lo Vltg Synch Buck Cntrlr
SWITCHING CONTROLLER; Temperature Grade: OTHER; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.