Analog Devices MAX16974AUE/V+

High-Voltage, 2.2MHz, 2A Automotive Step-Down Converter with Low Operating Current
$ 2.926
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX16974AUE/V+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX16974AUE/V+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX16974AUE/V+.

Related Parts

Analog DevicesMAX16977RAUE/V+
MAX16977 Tube Active Step-Down DC to DC switching regulator 14V 4.4mm 2A 2.2MHz
Analog DevicesMAX16977SAUE/V+
MAX16977 Tube Active Step-Down DC to DC switching regulator 14V 4.4mm 2A 2.2MHz
Analog DevicesMAX16977SAUE+
MAX16977 Tube Obsolete Step-Down DC to DC switching regulator 10V 0.635mm 2A 2.2MHz
Texas InstrumentsLM20242MHE/NOPB
DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-36Vin, 800mV-32Vout, 2Aout, HTSSOP-20
Texas InstrumentsLM20242MHX/NOPB
4.5-36V, 2A Current Mode Synchronous Buck egulator with Adjustable Frequency 20-HTSSOP -40 to 125
Texas InstrumentsLM20242MH/NOPB
Switching Regulator, Current-mode, 2A, 1000kHz Switching Freq-Max, BICMOS, PDSO20

Descriptions

Descriptions of Analog Devices MAX16974AUE/V+ provided by its distributors.

High-Voltage, 2.2MHz, 2A Automotive Step-Down Converter with Low Operating Current
MAX16974 Tube Matte Tin (Sn) Active DC to DC switching regulator 14V 4.4mm 2A 220kHz~2.2MHz
3.5 A SWITCHING REGULATOR 2480 kHz SWITCHING FREQ-MAX PDSO16
SWITCHING REGULATOR; Temperature Grade: AUTOMOTIVE; No. of Terminals: 16; Package Code: HTSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX16974AUEV+