Analog Devices MAX16963SATEF/V+T

Automotive-Grade Dual DC-DC Converter Offers Two 1.5A Rails in a Small Footprint
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX16963SATEF/V+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

CAD Models

Download Analog Devices MAX16963SATEF/V+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX16963SATEF/V+T.

Related Parts

IC REG BUCK ADJUSTABLE 5A 16QFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-VFQFN Exposed Pad
Synchronous Buck Regulator, Integrated, 2.0 A, 1.0 MHz, with Light Load Efficiency
Texas InstrumentsTPS65133DPDR
Split-Rail Converter, ±5V, 250mA Dual Output Power Supply 12-WSON -40 to 85
NCP5269 Buck Tape & Reel (TR) e3 DC to DC switching controller 2mA 2mA 123.008581mg 3.5V
Texas InstrumentsTPS54623RHLR
Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.6V to 15V 6A 14-Pin VQFN EP T/R
NCP5230 Buck Tape & Reel (TR) e3 DC to DC switching controller 5mA 3mm 3.3V 100kHz~1MHz

Descriptions

Descriptions of Analog Devices MAX16963SATEF/V+T provided by its distributors.

Automotive-Grade Dual DC-DC Converter Offers Two 1.5A Rails in a Small Footprint
Ciiva
Conv DC-DC Dual Step Down 2.7V to 5.5V 16-Pin TQFN EP T/R
IC REG BUCK ADJ 1.5A DL SYNC QFN
Dual 2.2MHz, Low-Voltage Step-Down DC-DC Converter
MAX16963 Tape & Reel (TR) Active Step-Down DC to DC switching regulator 3.6V 1.5A 2.2MHz -40C~125C TJ
DC / DC SWITCHING REGULAT - MULTI OUTPUT;
TQFN-16(4x4) DC-DC Converters ROHS
TQFN DUAL 2.2MHZ LOWVAGE STEP-
DUAL SWITCHING CONTROLLER; Peak Reflow Temperature (C): 260; Terminal Finish: MATTE TIN; JESD-609 Code: e3; Maximum Time At Peak Reflow Temperature (s): 30; Moisture Sensitivity Level (MSL): 1;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX16963SATEFV+T