Analog Devices MAX16913AGEE+

Current & Power Monitors & Regulators Remote Antenna Current-Sense Amplifier and Switches
$ 2.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX16913AGEE+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

ShanghaiCT

Inventory History

3 month trend:
-18.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX16913AGEE+.

Related Parts

IC MOTOR DRIVER PAR 16SSOP / 2-Phase Stepper Motor Driver 16-Pin SSOP T/R
LV8405V-TLM-E MOTOR DRIVER, 16 V 1.4A, 16-PIN SSOP
LB1973JA Series 7.5 V 1 A 800 mW Dual Ch H-Bridge Stepper Motor Driver - SSOP-16
Texas InstrumentsTL1451ACDBR
3.6V to 50V dual channel controller with Wide input voltage range 16-SSOP -20 to 85
Automatic Fan Controller For Up To 4 Fan, Alert, I2C/smbus , 16 Qsop 3.90Mm(.150In) T/r
Analog DevicesMAX6970AAE+T
Tape & Reel (TR) MAX6970 Shift Register Surface Mount led driver 6.2mm 55mA 5.5V 571mW

Descriptions

Descriptions of Analog Devices MAX16913AGEE+ provided by its distributors.

Current & Power Monitors & Regulators Remote Antenna Current-Sense Amplifier and Switches
Tube BICMOS ANALOG CIRCUIT 2012 pmic power management device 4.89mm 9/18V 105C 600muA
Current Sense Amplifier and Switch 16-Pin QSOP
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC CURRENT SENSE SWITCH 16-QSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated