Analog Devices MAX16832CASA+T

2MHz, High-Brightness LED Drivers with Integrated MOSFET and High-Side Current Sense
$ 5.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX16832CASA+T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

Arrow.cn

Inventory History

3 month trend:
-3.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX16832CASA+T.

Related Parts

Analog DevicesMAX16832AASA+T
MAX16832 Series 700 mA 65V 2 MHz Single Output SMT LED Driver - SOIC-8EP
Analog DevicesMAX16822BASA+
LED Driver 350uA Supply Current Automotive 8-Pin SOIC N / IC LED DRVR RGLTR DIM 350MA 8SO
Analog DevicesMAX16822AASA+
2MHz, High-Brightness LED Drivers with Integrated MOSFET and High-Side Current Sense
MicrochipCL7SG-G
LED DRVR 1-CH PWM 90V 0.12A 8-Pin SOIC T/R - Product that comes on tape, but is not reeled
Texas InstrumentsLM3404HVMA/NOPB
75-V 1.0A constant current buck LED driver 8-SOIC -40 to 125
Texas InstrumentsLM3414HVMR/NOPB
Tube LM3414 Step-Down (Buck) Analog PWM led driver 4.89mm 3.6mA 65V 1MHz

Descriptions

Descriptions of Analog Devices MAX16832CASA+T provided by its distributors.

2MHz, High-Brightness LED Drivers with Integrated MOSFET and High-Side Current Sense
High-Voltage, High-Efficiency LED Drivers with Integrated MOSFET Save Space and Cost
Ciiva
Tape & Reel (TR) MAX16832 Step-Down (Buck) PWM led driver 1.5mA 65V 1.5094W 2MHz
LED DISPLAY DRIVER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
LED DRIVER, BUCK, 2MHZ, NSOIC-8; Device Topology: Buck (Step Down); Input Voltage Min: 6.5V; Input Voltage Max: 65V; Output Voltage Max: -; Output Current Max: 700mA; Switching Frequency: 2MHz; No. of Outputs: 1Outputs; IC Mounting: SMD; Driver Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Output Current: 700mA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated