Microchip CL7SG-G

LED DRVR 1-CH PWM 90V 0.12A 8-Pin SOIC T/R - Product that comes on tape, but is not reeled
$ 3.74
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip CL7SG-G.

Microchip

Datasheet14 pages9 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip CL7SG-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-08-16
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

Analog DevicesMAX16822BASA+
LED Driver 350uA Supply Current Automotive 8-Pin SOIC N / IC LED DRVR RGLTR DIM 350MA 8SO
Analog DevicesMAX16822AASA+
2MHz, High-Brightness LED Drivers with Integrated MOSFET and High-Side Current Sense
Analog DevicesMAX16832AASA+
MAX16832 Series 700 mA 65 V 2 MHz Single Output SMT LED Driver - SOIC-8EP
Texas InstrumentsLM3404HVMA/NOPB
75-V 1.0A constant current buck LED driver 8-SOIC -40 to 125
Diodes Inc.AP1694MTR-G1
AP1694 Series 150 mA 30 V 200 kHz Single Output SMT LED Driver - SOIC-8
MicrochipHV9910BLG-G
LED Driver DC/DC, Buck (Step Down), Isolated, 8 V to 450 V, 165 mA, , 100 kHz, 8 Pins, NSOIC

Descriptions

Descriptions of Microchip CL7SG-G provided by its distributors.

LED DRVR 1-CH PWM 90V 0.12A 8-Pin SOIC T/R - Product that comes on tape, but is not reeled
CL7 Series 90 V 100 mA SMT Constant-Current Linear LED Driver - SOIC-8EP
LINEAR 100MA CONSTANT CURRENT LED DRIVER; Device Topology: Constant Current; No. of Outputs: 1Outputs; Output Current: 100mA; Output Voltage: 90V; Driver Case Style: NSOIC; No. of Pins: 8Pins; Input Voltage Min: 6.5V; Input Vol

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.