Analog Devices MAX16832CASA+

2MHz, High-Brightness LED Drivers with Integrated MOSFET and High-Side Current Sense
$ 4.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX16832CASA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

Newark

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX16832CASA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX16832CASA+.

Related Parts

Analog DevicesMAX16822BASA+
LED Driver 350uA Supply Current Automotive 8-Pin SOIC N / IC LED DRVR RGLTR DIM 350MA 8SO
Analog DevicesMAX16822AASA+
2MHz, High-Brightness LED Drivers with Integrated MOSFET and High-Side Current Sense
Analog DevicesMAX16832AASA+
MAX16832 Series 700 mA 65 V 2 MHz Single Output SMT LED Driver - SOIC-8EP
Texas InstrumentsLM3404HVMA/NOPB
75-V 1.0A constant current buck LED driver 8-SOIC -40 to 125
MicrochipCL7SG-G
LED DRVR 1-CH PWM 90V 0.12A 8-Pin SOIC T/R - Product that comes on tape, but is not reeled
NCL3000 Series 2 mA 70 kHz Power Factor Corrected Buck LED Driver - SOIC-8

Descriptions

Descriptions of Analog Devices MAX16832CASA+ provided by its distributors.

2MHz, High-Brightness LED Drivers with Integrated MOSFET and High-Side Current Sense
PowerPC e600 Microprocessor IC MPC86xx 2 Core, 32-Bit 1.0GHz 1023-FCCBGA (33x33)
LED DISPLAY DRIVER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: HLSOP; Package Shape: RECTANGULAR;
Led Driv, H Brightness, 2Mhz, 8Soic; Topology:Buck (Step Down); Input Voltage Min:6.5V; Input Voltage Max:65V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:-; No. Of Pins:8Pins; Output Current:700Ma; Output Voltage Min:-; Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX16832CASA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX16832CASA+.