Analog Devices MAX16824AUE+

LED Driver 6 Segment Automotive 16-Pin TSSOP EP / IC LED DRIVER LINEAR DIM 16TSSOP
$ 2.926
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX16824AUE+.

Analog Devices

Official datasheet0 pages0 years ago

LKR

Factory Futures

Augswan

Inventory History

3 month trend:
+0.14%

CAD Models

Download Analog Devices MAX16824AUE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX16824AUE+.

Related Parts

Analog DevicesMAX16823AUE+
LED Driver 9V/12V/15V/18V/24V Automotive 16-Pin TSSOP EP / IC LED DRIVER LINEAR DIM 16TSSOP
CAT4106 Series 175 mA 5.5 V 1.3 MHz SMT 4-Channel DC-DC LED Driver - TSSOP-16
MicrochipMIC3223YTSE
MIC3223 Series 3.5 A 20 V 1.3 MHz SMT High Power Boost LED Driver - TSSOP-16
Texas InstrumentsTPS61193PWPRQ1
Low-EMI, high-performance 3-channel LED driver for Automotive lighting 20-HTSSOP -40 to 125
Analog DevicesMAX16823AUE/V+T
High-Voltage, 3-Channel Linear High-Brightness LED Driver with Open LED Detection
Analog DevicesMAX16823AUE/V+
High-Voltage, 3-Channel Linear High-Brightness LED Driver with Open LED Detection

Descriptions

Descriptions of Analog Devices MAX16824AUE+ provided by its distributors.

LED Driver 6 Segment Automotive 16-Pin TSSOP EP / IC LED DRIVER LINEAR DIM 16TSSOP
Independently Dimmable, Three-Channel LED Drivers for Compact and Simple Driver Circuits
Ciiva
High-Voltage, Three-Channel Linear High-Brightness LED Drivers
Led Driver, Linear, Tssop-16; Device Topology:Linear; No. Of Outputs:3Outputs; Output Current:150Ma; Output Voltage:38.6V; Driver Case Style:Tssop; No. Of Pins:16Pins; Input Voltage Min:6.5V; Input Voltage Max:28V; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX16824AUE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated