Microchip MIC3223YTSE

MIC3223 Series 3.5 A 20 V 1.3 MHz SMT High Power Boost LED Driver - TSSOP-16
$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC3223YTSE.

SHENGYU ELECTRONICS

Datasheet24 pages16 years ago

Inventory History

3 month trend:
-94.31%

CAD Models

Download Microchip MIC3223YTSE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-03-02
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsLM3421MH/NOPB
LED DRIVER, BUCK-BOOST/FLYBACK TSSOP16;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsLM3421Q1MH/NOPB
Automotive N-channel constant current LED controller with series DIM FET driver 16-HTSSOP -40 to 125
Texas InstrumentsLM3421Q0MH/NOPB
Automotive N-channel constant current LED controller with series DIM FET driver 16-HTSSOP -40 to 150
Diodes Inc.ZXLD1371QESTTC
ZXLD1371 Series 60 V 1 MHz Buck/Boost LED Driver Controller IC - TSSOP-16EP
Analog DevicesMAX16833AUE+
High-Voltage HB LED Drivers with Integrated High-Side Current Sense

Descriptions

Descriptions of Microchip MIC3223YTSE provided by its distributors.

MIC3223 Series 3.5 A 20 V 1.3 MHz SMT High Power Boost LED Driver - TSSOP-16
Automotive and Backlight LED Driver, 4.5 to 20V, 1.0MHz, TSSOP-16, RoHS
Microchip SCT
LED Driver 5V/9V/12V/15V/18V 16-Pin TSSOP EP Tube
LED Driver Boost 1-Ch 9 LEDs PWM 21V 16-Pin TSSOP Tube
IC, LED DRIVER, BOOST, 16ETSSOP; Device Topology: Boost (Step Up); No. of Outputs: 1Outputs; Output Current: 350mA; Output Voltage: 21V; Driver Case Style: TSSOP; No. of Pins: 16Pins; Input Voltage Min: 4.5V; Input Voltage Max:
LED DRIVER, BOOST, 16ETSSOP; Topology:Boost; No. of Outputs:1; Output Current:350mA; Output Voltage Fixed:21V; Driver Case Style:TSSOP; SVHC:No SVHC (18-Jun-2010); Base Number:3223; Driver Type:LED; No. of Pins:16; Operating ;RoHS Compliant: Yes
IC, LED DRIVER, BOOST, 16ETSSOP; LED Driver Application:Architectural, Industrial Lighting; Topology:Boost; No. of Outputs:1; Output Current:350mA; Output Voltage:21V; Input Voltage:4.5V to 20V; Dimming Control Type:PWM; Operating Temperature Range:-40°C to +125°C; Driver Case Style:TSSOP; Switching Frequency:1MHz; Efficiency:80%; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Base Number:3223; Device Type:LED; No. of Pins:16

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC3223-YTSE