Analog Devices MAX16823AUE/V+

High-Voltage, 3-Channel Linear High-Brightness LED Driver with Open LED Detection
$ 4.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX16823AUE/V+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

Farnell

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX16823AUE/V+.

Related Parts

Analog DevicesMAX16824AUE+
LED Driver 6 Segment Automotive 16-Pin TSSOP EP / IC LED DRIVER LINEAR DIM 16TSSOP
Analog DevicesMAX16824AUE+T
Independently Dimmable, Three-Channel LED Drivers for Compact and Simple Driver Circuits
NCP5623DTBR2G, LED DISPLAY DRIVER 3-SEGMENTS, 2.7 - 5.5 V, 14-PIN TSSOP
Texas InstrumentsTPS61193PWPRQ1
Low-EMI, high-performance 3-channel LED driver for Automotive lighting 20-HTSSOP -40 to 125
CAT4106 Series 175 mA 5.5 V 1.3 MHz SMT 4-Channel DC-DC LED Driver - TSSOP-16
Diodes Inc.ZXLD1370EST16TC
1MHz PWM Step-down,boost converter 1 DC-DCController 6V~60V TSSOP-16-EP LED Drivers ROHS

Descriptions

Descriptions of Analog Devices MAX16823AUE/V+ provided by its distributors.

High-Voltage, 3-Channel Linear High-Brightness LED Driver with Open LED Detection
Highly Integrated, High-Voltage LED Driver Ideal for Automotive Applications
Ciiva
Tube MAX16823 PWM Automotive AEC-Q100 led driver 5mm 100mA 40V 2.0888W
LED DISPLAY DRIVER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: HTSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX16823AUEV+