Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX767EAP+

DC DC Cntrlr Single-OUT Sync Buck 4.5V to 5.5V Input 20-Pin SSOP

$ 7.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX767EAP+.

element14 APAC

Datasheet19 pages25 years ago

ShanghaiCT

Inventory History

3 month trend:
-98.47%

CAD Models

Download Analog Devices MAX767EAP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.73
$ 7.585
Stock
99,697
185,182
Authorized Distributors
1
3
Topology
-
-
Output Voltage
-
-
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
5.5 V
5.5 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
SSOP
SSOP
Number of Pins
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Analog DevicesMAX767CAP+
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 5.5V Input 20-Pin SSOP
Analog DevicesMAX1623EAP+
3A, Low-Voltage, Step-Down Regulator with Synchronous Rectification and Internal Switches
Analog DevicesMAX1623EAP+T
3A, Low-Voltage, Step-Down Regulator with Synchronous Rectification and Internal Switches
VOLTAGE-MODE BICMOS DUAL Surface Mount DC-DC Controller IC -20C~85C TA 250kHz~1.1MHz 16V 0.635mm
LV5068V Series 40V 380kHz SMT Step-Down Switching Regulator Controller - SSOP-16
Texas InstrumentsTPS5103IDB
4.5-V to 25-V, synchronous buck controller with three operating modes 20-SSOP -40 to 85

Descriptions

Descriptions of Analog Devices MAX767EAP+ provided by its distributors.

DC DC Cntrlr Single-OUT Sync Buck 4.5V to 5.5V Input 20-Pin SSOP
SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC, STEP DOWN CONTROLLER, SMD; Primary Input Voltage:5V; No. of Outputs:1; Output Voltage:3.6V; Output Current:10A; Voltage Regulator Case Style:SSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:767; Frequency:350kHz; Input Voltage Max:5.5V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:10A; Output Voltage Max:3.35V; Package / Case:SSOP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated