Analog Devices MAX1563ETC+

Programmable, 4A, USB, Current-Limited Switches with Autoreset and Fault Blanking
$ 2.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1563ETC+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

ShanghaiCT

DigiKey

Inventory History

3 month trend:
-23.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1563ETC+.

Related Parts

Texas InstrumentsTUSB2551PWR
Advanced Universal Serial Bus Transceiver 14-TSSOP -40 to 85
MicrochipMCP2221-I/SL
USB 2.0 to I2C/UART Protocol Converter with GPIO I2C/UART Interface 3.3V/5V 14-Pin SOIC N Tube
MicrochipMCP2221-I/P
USB 2.0 to I2C/UART Protocol Converter with GPIO I2C/UART Interface 3.3V/5V 14-Pin PDIP Tube
Analog DevicesMAX1558ETB+T
Dual, 3mm x 3mm, 1.2A/Programmable-Current USB Switches with Autoreset
Texas InstrumentsTUSB211IRWBR
USB 2.0 480-Mbps high-speed signal conditioner 12-X2QFN -40 to 85
Texas InstrumentsTUSB211RWBR
USB 2.0 480-Mbps high-speed signal conditioner 12-X2QFN 0 to 70

Descriptions

Descriptions of Analog Devices MAX1563ETC+ provided by its distributors.

Programmable, 4A, USB, Current-Limited Switches with Autoreset and Fault Blanking
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: OTHER; No. of Terminals: 12; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
Usb Current Limited Switch, Tqfn-12; Usb Ic Type:usb Current-Limited Switch; Usb Standard:-; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Interface Case Style:tqfn; No. Of Pins:12Pins; Data Rate:-; No. Of Ports:1 Port Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated