Texas Instruments TUSB211RWBR

USB 2.0 480-Mbps high-speed signal conditioner 12-X2QFN 0 to 70
$ 2.823
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB211RWBR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet9 pages11 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-24.22%

CAD Models

Download Texas Instruments TUSB211RWBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.823
$ 4.285
$ 4.285
Stock
687,306
903,629
903,629
Authorized Distributors
4
2
2
Case/Package
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Number of Pins
12
12
12
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Interface
USB
USB
USB
Data Rate
-
480 Mbps
480 Mbps
Number of Ports
-
1
1
Max Supply Voltage
-
3.6 V
3.6 V
Min Supply Voltage
-
3 V
3 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTUSB211IRWBR
USB Interface IC USB 2.0 480-Mbps high-speed signal conditioner 12-X2QFN -40 to 85
Texas InstrumentsTUSB211QRWBRQ1
Automotive USB 2.0 480Mbps High Speed Signal Conditioner 12-X2QFN -40 to 105
Analog DevicesMAX1558ETB+T
Dual, 3mm x 3mm, 1.2A/Programmable-Current USB Switches with Autoreset
Texas InstrumentsTUSB2551PWR
Advanced Universal Serial Bus Transceiver 14-TSSOP -40 to 85
MicrochipMIC2550AYTS
MIC2550A Series 5.25 V 1.5 / 12 Mbps Universal Serial Bus Transceiver - TSSOP-14
MicrochipMCP2221-I/SL
USB 2.0 to I2C/UART Protocol Converter with GPIO I2C/UART Interface 3.3V/5V 14-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments TUSB211RWBR provided by its distributors.

USB 2.0 480-Mbps high-speed signal conditioner 12-X2QFN 0 to 70
Qualified for Automotive Applications | IC USB HUB I/O CONTROL 12X2QFN
X2-QFN-12(1.6x1.6) Interface - Specialized ROHS
Other Interface ICs; TUSB211RWBR; TEXAS INSTRUMENTS; 12
IC INTERFACE SPECIALIZED 12X2QFN
Telecom Circuit, 1-Func, PQCC12

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.