Analog Devices MAX15303AA00+CM

MAX15303 Tube Active Step-Down DC to DC switching regulator 5.25V 6A 300kHz~1MHz -40C~85C TA
$ 7.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX15303AA00+CM.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

element14 APAC

ShanghaiCT

Inventory History

3 month trend:
-59.90%

CAD Models

Download Analog Devices MAX15303AA00+CM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX15303AA00+CM.

Related Parts

Texas InstrumentsLMZ31506HRUQT
6A Power Module with 4.5V-14.5V Input in QFN package 47-B1QFN -40 to 85
Texas InstrumentsTPS53314RGFR
Conv DC-DC 3V to 15V Synchronous Step Down Single-Out 0.6V to 5.5V 6A 40-Pin VQFN EP T/R
Texas InstrumentsTPS53314RGFT
Conv DC-DC 3V to 15V Synchronous Step Down Single-Out 0.6V to 5.5V 6A 40-Pin VQFN EP T/R
Synchronous Buck Regulator, PWM, 6.0 A, with Integrated FETs
Analog DevicesMAX1945REUI+
MAX1945 Tube Matte Tin (Sn) Active DC to DC switching regulator 3.3V 4.5mm 6A 400kHz~1.2MHz

Descriptions

Descriptions of Analog Devices MAX15303AA00+CM provided by its distributors.

MAX15303 Tube Active Step-Down DC to DC switching regulator 5.25V 6A 300kHz~1MHz -40C~85C TA
Switching Regulator, Current-mode, 1000kHz Switching Freq-Max
6A Digital PoL DC-DC Converter with InTune Automatic Compensation
IC REG BUCK ADJUSTABLE 6A 40TQFN
SWITCHING REGULATOR; No. of Terminals: 40; Terminal Position: QUAD; Package Style (Meter): CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE; Package Body Material: PLASTIC/EPOXY; Moisture Sensitivity Level (MSL): 1;
DIGITAL POL DC/DC CTRL, 1MHZ, TQFN-40; Input Voltage Min:4.5V; Input Voltage Max:14V; PWM Input Frequency:1MHz; Digital IC Case:TQFN; No. of Pins:40Pins; External Input Capacitance:47µF; External Output Capacitance:100µF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX15303AA00CM