Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX1945REUI+

MAX1945 Tube Matte Tin (Sn) Active DC to DC switching regulator 3.3V 4.5mm 6A 400kHz~1.2MHz
$ 9.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1945REUI+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
+11.49%

CAD Models

Download Analog Devices MAX1945REUI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1945REUI+.

Related Parts

Analog DevicesMAX1945SEUI+
MAX1945 Tube TIN Obsolete DC to DC switching regulator 3.3V 4.5mm 6A 400kHz~1.2MHz
Texas InstrumentsLM21215AMHE-1/NOPB
Conv DC-DC 2.95V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 15A 20-Pin HTSSOP EP T/R
Texas InstrumentsLM21212MH-1/NOPB
2.95-5.5V, 12A, Voltage Mode Synchronous Buck Regulator with Frequency Synchronization 20-HTSSOP -40 to 125
Texas InstrumentsLM21212MHE-1/NOPB
2.95-5.5V, 12A, Voltage Mode Synchronous Buck Regulator with Frequency Synchronization 20-HTSSOP -40 to 125
Synchronous Buck Regulator, PWM, 6.0 A, with Integrated FETs
Analog DevicesMAX1880EUG+
IC REG CONV TFT LCD 4OUT 24TSSOP / - Converter, TFT LCD Voltage Regulator IC 4 Output 24-TSSOP

Descriptions

Descriptions of Analog Devices MAX1945REUI+ provided by its distributors.

MAX1945 Tube Matte Tin (Sn) Active DC to DC switching regulator 3.3V 4.5mm 6A 400kHz~1.2MHz
9 A SWITCHING REGULATOR 1200 kHz SWITCHING FREQ-MAX PDSO28
Buck Switching Regulator IC Positive Adjustable (Programmable) 0.8V (1.8V, 2.5V) 1 Output 6A 28-TSSOP (0.173", 4.40mm Width) Exposed Pad
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 28; Package Code: HTSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Dc/dc Conv, Sync Buck, 500Khz, Tssop-28; Topology:synchronous Buck (Step Down); Input Voltage Min:2.6V; Input Voltage Max:5.5V; No. Of Outputs:1Outputs; Dc / Dc Converter Ic Case:tssop; No. Of Pins:28Pins; Output Current:6A Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1945REUI+.