Analog Devices MAX1523EUT+T

DC DC Cntrlr Single-OUT Step Up 2.5V to 5.5V Input 6-Pin SOT-23 T/R
$ 2.927
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1523EUT+T.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Upverter

ShanghaiCT

DigiKey

Inventory History

3 month trend:
+11.52%

CAD Models

Download Analog Devices MAX1523EUT+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1523EUT+T.

Related Parts

Texas InstrumentsLM2681M6/NOPB
Charge Pump No 80KHz Fixed 1 11V,11V 2Vin,Vin/2V 5.5V 2.5V SOT-23-6 , 2.92mm*1.6mm*1.02mm
Texas InstrumentsLM2681M6X
Switched Capacitor Voltage Converter 6-SOT-23 -40 to 85
Texas InstrumentsREG71055DDCT
60-mA, 5.5V, Buck/boost Charge Pump in ThinSOT-23 6-SOT-23-THIN -40 to 85
Analog DevicesMAX1920EUT+T
MAX1920 Tape & Reel (TR) Active Step-Down DC to DC switching regulator 3.6V 2.9mm 400mA 1.2MHz
Analog DevicesMAX1921EUT33+T
0.95 A SWITCHING REGULATOR 1200 kHz SWITCHING FREQ-MAX PDSO6
Analog DevicesMAX1921EUT15+T
Buck Sw. Reg 1,5V 400mA 2-5,5Vi SOT23-6

Descriptions

Descriptions of Analog Devices MAX1523EUT+T provided by its distributors.

DC DC Cntrlr Single-OUT Step Up 2.5V to 5.5V Input 6-Pin SOT-23 T/R
Fixed Positive LDO Regulator, 1.8V, 0.35V Dropout, BICMOS
Simple SOT23 Boost Controllers
IC REG CTRLR BST FLYBK SOT23-6
2.5V~5.5V 1 SOT-23-6 DC-DC Controllers ROHS
MAX1523 Boost Flyback SEPIC Tape & Reel (TR) e4 DC to DC switching controller 25muA 950mA 36.003894mg 100V
BOOST, CONTROLLER, 1MHZ, 6SOT23
SOT23 SIMPLE SOT23 BOOST CONTR
MAX1523 SIMPLE BOOST CONTROLLER
Boost, Controller, 1Mhz, 6Sot23; Input Voltage:3.3V; Output Voltage:100V; Output Current:950Ma; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Controller Ic Case Style:Sot-23; No. Of Pins:6Pins; Frequency:1Mhz; Operating Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1523EUT+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1523EUT+T..
  • MAX1523EUT-T
  • MAX1523EUTT