Analog Devices MAX1501ZETE+

Highly Integrated, Linear Battery Charger with Thermal Regulation for Portable Applications
$ 4.941
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1501ZETE+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1501ZETE+.

Related Parts

Analog DevicesMAX1874ETE+
Battery Charger Li-Ion/Li-Pol 1000mA 4.2V 16-Pin TQFN EP
MicrochipMCP73861-I/SL
Linear Battery Charger Controller Li-Ion/Li-Pol 1200mA 4.1V/4.2V 16-Pin SOIC N Tube
MicrochipMCP73861-I/ML
EAR99 MCP73861 Matte Tin (Sn) Tube battery charger 4.2V 1.38A 0.65mm -40C~85C TA
MicrochipMCP73853-I/ML
Linear Battery Charger Controller Li-Ion/Li-Pol 400mA 4.1V/4.2V 16-Pin QFN EP Tube
Monolithic Power SystemsMP2681GS
EAR99 Tube Lithium Ion/Polymer CURRENT/VOLTAGE-MODE battery charger 1.6W 1.6W 4.15V 30muA
ISL6292 Series 6.5 V Surface Mount Li-ion/Li Polymer Battery Charger - QFN-16

Descriptions

Descriptions of Analog Devices MAX1501ZETE+ provided by its distributors.

Highly Integrated, Linear Battery Charger with Thermal Regulation for Portable Applications
Battery Charger Li-Ion/Li-Pol/NiCD/NiMH 1400mA 4.2V/4.1V/4.95V/4.5V 16-Pin TQFN EP
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
Battery Charger, 1.4A, Tqfn-16; Battery Type:Li-Ion, Nicd, Nimh; Input Voltage:13V; Battery Charge Voltage:4.2V; Charge Current Max:1.4A; Battery Ic Case Style:Tqfn; No. Of Pins:16Pins; No. Of Series Cells:1; Operating Temperature Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1501ZETE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated