Microchip MCP73861-I/SL

Linear Battery Charger Controller Li-Ion/Li-Pol 1200mA 4.1V/4.2V 16-Pin SOIC N Tube
$ 3.99
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP73861-I/SL.

RS (Formerly Allied Electronics)

Datasheet34 pages15 years ago
Datasheet28 pages21 years ago
Datasheet115 pages21 years ago

Electro Sonic

SHENGYU ELECTRONICS

Future Electronics

CAD Models

Download Microchip MCP73861-I/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 years ago)

Related Parts

MicrochipMCP73862-I/SL
Linear Battery Charger Controller Li-Ion/Li-Pol 1200mA 8.2V/8.4V 16-Pin SOIC N Tube
Monolithic Power SystemsMP2681GS
EAR99 Tube Lithium Ion/Polymer CURRENT/VOLTAGE-MODE battery charger 1.6W 1.6W 4.15V 30muA
Texas InstrumentsUCC3911DP-1
2-Cell Lithium-Ion Battery Protection IC W/Internal FET And Vov = 4.20V 16-SOIC -20 to 70
Analog DevicesADM693ARZ
Processor Supervisor 4.4V 1 Active High/Active Low/Push-Pull 16-Pin SOIC W Tube
Analog DevicesADM693ARZ-REEL
Processor Supervisor 4.4V 1 Active High/Active Low/Push-Pull Automotive 16-Pin SOIC W T/R
Analog DevicesADM693AR-REEL
Processor Supervisor 4.4V 4.5V to 5.5V Automotive 16-Pin SOIC T/R

Descriptions

Descriptions of Microchip MCP73861-I/SL provided by its distributors.

Linear Battery Charger Controller Li-Ion/Li-Pol 1200mA 4.1V/4.2V 16-Pin SOIC N Tube
Highly-Integrated Single Cell Lithium-Ion/Lithium-Polymer Charge Management Cntr
IC, CONTROLLER, CHARGE MGMT, SOIC16; Battery Type:Li-Ion / Li-Polymer; Input Voltage:12V; Battery Charge Voltage:4.2V; Charge Current Max:1.2A; Battery IC Case Style:SOIC; No. of Pins:16; No. of Series Cells:1; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:73861; Battery Management Function:Charge Management; Input Voltage Max:12V; Output Voltage Max:4.221V; Package / Case:SOIC; Supply Voltage Max:12V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73861-ISL
  • MCP73861I/SL
  • MCP73861ISL