Texas Instruments LM2936BM-5.0/NOPB

Ultra-Low Quiescent Current LDO Voltage Regulator | IC REG LINEAR 5V 50MA 8SOIC
$ 1.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2936BM-5.0/NOPB.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages14 years ago

element14

Farnell

Augswan

Newark

Inventory History

3 month trend:
+76.09%

CAD Models

Download Texas Instruments LM2936BM-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLM2936M-3.0/NOPB
60dB(120Hz) 15¦ÌA Fixed 50mA 1 3V 4V 3V 40V 400mV@ 50mA 30mV 30mV SOIC-8 1.5mm
Texas InstrumentsLM2936HVBMA-5.0/NOPB
Pwr Sply Func, Voltage Regulator, LDO, SOIC, IS 9uA, VO 5V, Regline 15mV, Regload 10mV
Texas InstrumentsLM2936MX-5.0/NOPB
50-mA, 60-V, low-IQ, low-dropout voltage regulator with reverse voltage protection 8-SOIC -40 to 125
Analog DevicesMAX15007AASA+
40V, Ultra-Low Quiescent-Current Linear Regulators in 6-Pin TDFN/8-Pin SO
Analog DevicesMAX15006AASA+T
40V, Ultra-Low Quiescent-Current Linear Regulators in 6-Pin TDFN/8-Pin SO
Analog DevicesMAX15006AASA+
40V, Ultra-Low Quiescent-Current Linear Regulators in 6-Pin TDFN/8-Pin SO

Descriptions

Descriptions of Texas Instruments LM2936BM-5.0/NOPB provided by its distributors.

Ultra-Low Quiescent Current LDO Voltage Regulator | IC REG LINEAR 5V 50MA 8SOIC
60dB(120Hz) 9¦ÌA Fixed 50mA 1 5V 4V 5V 40V 400mV@ 50mA 30mV 30mV SOIC-8 1.5mm
LM2936 Tube Surface Mount Over Temperature Reverse Polarity Short Circuit voltage regulator linear 200mV 1.75mm 50mA -40C~125C
IC, LDO VOLT REG, 5V, 50mA, 8-SOIC; Prim; IC, LDO VOLT REG, 5V, 50mA, 8-SOIC; Primary Input Voltage:40V; Output Voltage Fixed:5V; Dropout Voltage Vdo:200mV; No. of Pins:8; Output Current:50mA; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:40V; Output Voltage Max:5V; Output Current Max:0.05A; Dropout Voltage, Vdo:0.2V; Supply Voltage Max:60V; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: Yes
V REG LDO LOW IQ 5V, SMD, SOIC8; Voltage, input max:40V; Current, output max:0.05A; Voltage, dropout:0.2V; Temperature, operating range:-40°C to +125°C; Temp, op. max:125°C; Temp, op. min:-40°C; Base number:2936; Case style:SOIC; Pins, No. of:8; Tolerance, operating voltage +:3%; Voltage, input min:5.5V; Voltage, output:5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2936BM-5.0-NOPB
  • LM2936BM-5.0/NOPB .
  • LM2936BM-5.0/NOPB.
  • LM2936BM-5.0NOPB
  • LM2936BM5.0/NOPB
  • LM2936BM5.0NOPB